
Modular Ethernet connector featuring a straight, through-hole mount design. This female connector offers 8 positions with 6 loaded contacts, utilizing bronze contacts with gold plating for reliable connectivity. Rated for 150V AC and 1.5A, it operates within a temperature range of -40°C to 85°C and boasts a UL94 V-0 flammability rating. The connector has a 1.02mm pitch and a depth of 15.88mm.
Molex 0428788744 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 15.88mm |
| Direction | User Selectable |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Length | 18.03mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 150V |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 1.02mm |
| Radiation Hardening | No |
| Series | 42878 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating (AC) | 150V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Molex 0428788744 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.