This 8-position female header features a contact material of bronze with gold plating, and is rated for 1.5A of current. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The header is designed for use in applications where a flammability rating of UL94 V-0 is required. It is available in a through-hole mount configuration with a pitch of 1.02mm and a length of 18.03mm. The header is packaged in a tray and features a black housing color.
Molex 0428788840 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 15.88mm |
| Direction | User Selectable |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Length | 18.03mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 150V |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 1.02mm |
| Radiation Hardening | No |
| Series | 42878 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating (AC) | 150V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0428788840 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.