7-position, right-angle male pin header with a 3.96mm pitch. Features gold-plated brass contacts for reliable mating and a 7A current rating. Through-hole mount design with a UL94 V-0 flammability rating and a maximum operating temperature of 80°C. Insulated with natural glass material and housed in white, this component offers a 250V voltage rating and is RoHS compliant.
Molex 0428920085 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 7A |
| Depth | 14.73mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | White |
| Insulation Color | Natural |
| Insulation Material | Glass |
| Length | 27.58mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 3.96mm |
| RoHS Compliant | Yes |
| Series | KK 42892 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0428920085 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.