A 14-contact male power connector featuring a straight, low halogen, black housing. This crimp-style plug operates within a temperature range of -40°C to 105°C and supports a maximum AC voltage rating of 350V. Designed with two rows and a 3mm pitch, it offers a depth of 16.89mm. The component is RoHS and REACH compliant, supplied in a bag.
Molex 0430201401 technical specifications.
| Depth | 16.89mm |
| Gender | Male |
| Housing Color | Black |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 350V |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bag |
| Pitch | 3mm |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Molex 0430201401 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.