Crimp-style wire terminal featuring tin contact plating and a single contact position. Designed for low halogen applications, this component is RoHS and REACH compliant. Supplied on tape and reel for efficient automated assembly processes.
Molex 0430310001 technical specifications.
| Contact Plating | Tin |
| Number of Contacts | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 0430310001 to view detailed technical specifications.
No datasheet is available for this part.