Board connector featuring 4 positions across 2 rows, designed for straight, through-hole mounting with solder termination. This male pin header utilizes brass contacts with gold plating for reliable connectivity. Operating within a temperature range of -40°C to 105°C, the black housing offers a depth of 8.77mm and a length of 10.15mm, with a pitch and row spacing of 0.118 inches. The component is LOW HALOGEN, ROHS AND REACH COMPLIANT.
Molex 0430450428 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 8.77mm |
| Housing Color | Black |
| Length | 10.15mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 2232 |
| Packaging | Tray |
| Pitch | 0.118inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.118inch |
| Series | Micro-Fit 3.0™ 43045 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0430450428 to view detailed technical specifications.
No datasheet is available for this part.