Rectangular power connector featuring 6 positions across 2 rows with a 0.118-inch pitch and row spacing. This right-angle, surface-mount component utilizes male pin contacts made of gold-plated brass. It operates within a temperature range of -40°C to 105°C and supports a maximum AC voltage rating of 250V. The black housing is designed for solder termination and is supplied in tape and reel packaging.
Molex 0430450607 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 15.4mm |
| Housing Color | Black |
| Length | 13.15mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Surface Mount |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Pitch | 0.118inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.118inch |
| Series | Micro-Fit 3.0™ 43045 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0430450607 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.