
Surface mount male power connector featuring 6 contacts and a straight orientation. This connector utilizes brass contacts with gold plating for reliable conductivity. Operating within a temperature range of -40°C to 105°C, it supports a maximum AC voltage rating of 250V. The black housing has a pitch of 3mm, a length of 16.65mm, and a depth of 8.77mm. Termination is via solder, and the component is supplied on tape and reel, adhering to RoHS compliance.
Molex 0430450619 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 8.77mm |
| Housing Color | Black |
| Length | 16.65mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 3mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0430450619 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.