This Micro-Fit 3.0 6-position male pin header features a black housing and brass contacts with gold plating. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The header is designed for through-hole mounting and is available in a tray packaging with 1728 pieces per package. It is compliant with RoHS regulations and has a pitch of 0.118inch and a row spacing of 0.118inch.
Molex 0430450626 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 8.77mm |
| Gender | Male |
| Housing Color | Black |
| Length | 13.15mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1728 |
| Packaging | Tray |
| Pitch | 0.118inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.118inch |
| Series | Micro-Fit 3.0™ 43045 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0430450626 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.