The Micro-Fit 3.0 8-Position Right Angle Surface Mount Connector from Molex features a black housing and gold-plated brass contacts. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The connector is available in a tape and reel packaging with 1400 pieces per package. It is RoHS compliant and suitable for surface mount applications.
Molex 0430450808 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 15.4mm |
| Housing Color | Black |
| Length | 16.15mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Pitch | 0.118inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.118inch |
| Series | Micro-Fit 3.0™ 43045 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0430450808 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.