8-contact male power connector for surface mount applications. Features brass contacts with gold plating, a black housing, and a right-angle orientation. Operates within a temperature range of -40°C to 105°C with a maximum voltage rating of 250V AC. Termination is via solder, with a 3mm pitch and 0.118-inch row spacing.
Molex 0430450811 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 15.4mm |
| Gender | Male |
| Housing Color | Black |
| Length | 16.15mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 10 |
| Packaging | Tray |
| Pitch | 3mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.118inch |
| Series | Micro-Fit 3.0™ 43045 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0430450811 to view detailed technical specifications.
No datasheet is available for this part.