The Molex Micro-Fit 3.0 43045 power connector features 8 positions in a 2-row configuration, with a black housing and gold-plated brass contacts. It is designed for through-hole mounting and has a maximum operating temperature of 105°C. This connector is compliant with RoHS regulations and is available in a tray packaging with 1440 pieces per package.
Molex 0430450826 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 8.77mm |
| Housing Color | Black |
| Length | 16.15mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1440 |
| Packaging | Tray |
| Pitch | 0.118inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.118inch |
| Series | Micro-Fit 3.0™ 43045 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0430450826 to view detailed technical specifications.
No datasheet is available for this part.