10-position, 2-row right-angle male pin power connector for surface mount applications. Features brass contacts with gold plating, a black housing, and a 3mm pitch with 0.118-inch row spacing. Rated for a maximum operating temperature of 105°C and a maximum AC voltage of 250V. Termination is via solder, and the component is RoHS compliant. Supplied in tape and reel packaging.
Molex 0430451008 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 15.4mm |
| Housing Color | Black |
| Length | 19.15mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Pitch | 3mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.118inch |
| Series | Micro-Fit 3.0™ 43045 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0430451008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.