Straight male power connector with a 3mm pitch, featuring brass contacts with gold plating for reliable conductivity. This black housing component operates within a temperature range of -40°C to 105°C and supports a maximum voltage rating of 250V AC. Designed with two rows and a solder termination, it offers a compact footprint with dimensions of 19.15mm length and 8.77mm depth. The connector is RoHS compliant and supplied in tray packaging.
Molex 0430451013 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 8.77mm |
| Gender | Male |
| Housing Color | Black |
| Length | 19.15mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 3mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0430451013 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.