Rectangular power connector featuring 10 male contacts for surface mount termination. Contact finish is Tin (Sn) with a Nickel (Ni) barrier. UL 94V-0 flammability rating ensures safety. This component is halogen-free and RoHS compliant.
Molex 0430451018 technical specifications.
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 10 |
| Contact Gender | MALE |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Molex 0430451018 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.