10-contact, 2-row, straight, male rectangular power connector featuring gold-plated brass contacts. Surface mount terminal with a 3mm pitch, designed for solder termination. Operating temperature range of -40°C to 105°C with a maximum voltage rating of 250V AC. Housing color is black, with dimensions of 22.65mm length and 8.77mm depth. RoHS compliant and supplied on tape and reel.
Molex 0430451019 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 8.77mm |
| Housing Color | Black |
| Length | 22.65mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Number of Contacts | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 3mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0430451019 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.