Rectangular power connector featuring a right-angle orientation and 12 male contacts. Each contact is constructed from brass with gold plating for reliable conductivity. The connector operates within a temperature range of -40°C to 105°C and has a maximum voltage rating of 250V AC. It offers a 3mm pitch across two rows and terminates via solder.
Molex 0430451202 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 12.2mm |
| Housing Color | Black |
| Length | 22.15mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 3mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0430451202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.