14-position, 2-row male header connector with straight, through-hole mounting and solder termination. Features brass contacts with tin plating, a 3mm pitch, and a row spacing of 0.118 inches. Operating temperature range from -40°C to 105°C. Black housing color. Low halogen, RoHS and REACH compliant.
Molex 0430451427 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Depth | 8.77mm |
| Housing Color | Black |
| Length | 25.15mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Ports | 1 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 936 |
| Packaging | Tray |
| Pitch | 3mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.118inch |
| Series | Micro-Fit 3.0™ 43045 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0430451427 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.