Right-angle male power connector featuring 16 contacts with gold-plated brass terminals for reliable conductivity. Designed for solder termination, this connector operates within a temperature range of -40°C to 105°C. It boasts a 3mm pitch across two rows, a black housing, and a compact form factor with a 28.15mm length and 12.2mm depth. This RoHS compliant component is supplied in tray packaging.
Molex 0430451602 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 12.2mm |
| Gender | Male |
| Housing Color | Black |
| Length | 28.15mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 3mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0430451602 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.