16-position, 2-row male power connector with gold-plated brass pin contacts. Designed for surface mount termination with a 3mm pitch and 0.118-inch row spacing. Features a black housing and operates within a temperature range of -40°C to 105°C. This right-angle connector is supplied on tape and reel, with a package quantity of 1000 units.
Molex 0430451607 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 15.4mm |
| Housing Color | Black |
| Length | 28.15mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 3mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.118inch |
| Series | Micro-Fit 3.0™ 43045 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0430451607 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.