
16-position, right-angle male power connector for surface mount applications. Features gold-plated brass square pin contacts with a 0.118-inch pitch and 0.118-inch row spacing. Operates within a temperature range of -40°C to 105°C, with a 600V voltage rating and UL94 V-0 flammability. Housed in black polymer with a black insulation color, this RoHS compliant connector is supplied on tape and reel.
Molex 0430451608 technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 15.4mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 28.15mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.118inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.118inch |
| Series | Micro-Fit 3.0™ 43045 |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0430451608 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
