16-contact male power connector for surface mount applications. Features brass contacts with tin plating and a straight orientation. Operates within a temperature range of -40°C to 105°C with a maximum voltage rating of 250V AC. This connector is halogen-free and RoHS compliant, packaged on tape and reel.
Molex 0430451618 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 8.77mm |
| Housing Color | Black |
| Length | 31.65mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Number of Contacts | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 3mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0430451618 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.