Surface mount male power connector featuring 16 contacts arranged in 2 rows with a 3mm pitch. Constructed with brass contacts and gold plating, this straight orientation connector offers a maximum operating temperature of 105°C and a minimum of -40°C, with a voltage rating of 250V AC. The black housing measures 31.65mm in length and 8.77mm in depth, with solder termination. This RoHS compliant component is supplied on tape and reel.
Molex 0430451619 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 8.77mm |
| Housing Color | Black |
| Length | 31.65mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 3mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0430451619 to view detailed technical specifications.
No datasheet is available for this part.