Right-angle male power connector featuring 18 contacts and a 3mm pitch. Designed for solder termination, it utilizes brass contacts with tin plating. The connector operates within a temperature range of -40°C to 105°C and has a maximum voltage rating of 250V AC. Its black housing is UL94 V-0 rated for flammability.
Molex 0430451800 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 12.2mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 31.15mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 3mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0430451800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.