Right-angle, surface-mount male power connector featuring 18 contacts and a 3mm pitch. Constructed with brass contacts and tin plating, it offers a maximum AC voltage rating of 250V and operates within a temperature range of -40°C to 105°C. The black, low-halogen housing boasts a UL94 V-0 flammability rating. This RoHS and REACH compliant component is supplied on tape and reel for efficient assembly.
Molex 0430451809 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 15.4mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 31.15mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 3mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0430451809 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.