Rectangular power connector featuring 18 male contacts with gold-plated brass terminals. This straight, 2-row connector offers a 3mm pitch and a solder termination. Operating within a temperature range of -40°C to 105°C, the black housing is halogen-free and RoHS compliant.
Molex 0430451814 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 8.77mm |
| Gender | Male |
| Housing Color | Black |
| Length | 31.15mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 3mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0430451814 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.