18-position, 2-row male pin power connector with gold-plated brass contacts for superior conductivity. This straight, surface-mount component features a 3mm pitch and a 600V voltage rating, suitable for demanding applications. Constructed with a black polymer housing and insulation, it offers a wide operating temperature range of -40°C to 105°C and a UL94 V-0 flammability rating. Termination is via solder, and it is supplied on tape and reel for efficient assembly.
Molex 0430451820 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 8.77mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 34.65mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 3mm |
| RoHS Compliant | Yes |
| Series | Micro-Fit 3.0 43045 |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0430451820 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.