18-contact male power connector with straight, through-hole mounting and solder termination. Features brass contacts with gold plating for superior conductivity, a square pin contact shape, and a 3mm pitch with 0.118-inch row spacing. Operates within a temperature range of -40°C to 105°C, boasts a 600V voltage rating, and is UL94 V-0 flammability rated. The black polymer insulation ensures durability, and the connector is RoHS compliant.
Molex 0430451826 technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 8.77mm |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 31.15mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Ports | 1 |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 720 |
| Packaging | Tray |
| Pitch | 3mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.118inch |
| Series | Micro-Fit 3.0™ 43045 |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0430451826 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.