24-position, 2-row wire-to-board header with 3mm pitch. Features male pin contacts with gold plating over brass for superior conductivity, suitable for solder termination. Surface mountable with a straight orientation, this connector boasts a 600V voltage rating and operates within a -40°C to 105°C temperature range. Constructed with a black polymer housing and insulation, it meets UL94 V-0 flammability standards and is supplied on tape and reel.
Molex 0430452416 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 8.77mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 40.15mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 3mm |
| RoHS Compliant | Yes |
| Series | Micro-Fit 3.0 43045 |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0430452416 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.