Molex 0431601304 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin, Copper |
| Current Rating | 18A |
| Depth | 19.79mm |
| Insulation Material | Nylon |
| Length | 36.07mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 280 |
| Packaging | Tray |
| Pitch | 7.49mm |
| RoHS Compliant | Yes |
| Series | Sabre 43160 |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0431601304 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.