Rectangular power connector featuring 2 circuits and a straight, male orientation. This connector utilizes brass contacts with copper and tin plating, designed for solder termination. It operates within a temperature range of -40°C to 75°C and has a voltage rating of 100V AC. The black housing boasts a UL94 V-0 flammability rating and is glow wire compliant.
Molex 0431602102 technical specifications.
| Contact Material | Brass |
| Contact Plating | Copper, Tin |
| Depth | 13.38mm |
| Diameter | 7.5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Compliant |
| Housing Color | Black |
| Length | 21.08mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 2 |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 7.49mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| Width | 11.5mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 0431602102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.