Molex 0431602105 technical specifications.
| Contact Material | Brass |
| Contact Plating | Copper, Tin |
| Depth | 13.38mm |
| Flammability Rating | UL94 V-0 |
| Length | 43.56mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 7.49mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0431602105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.