Molex 0431602503 technical specifications.
| Contact Plating | Copper, Tin |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Rows | 1 |
| Packaging | Tray |
| Pitch | 7.49mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0431602503 to view detailed technical specifications.
No datasheet is available for this part.