Molex 0431605104 technical specifications.
| Contact Material | Brass |
| Contact Plating | Copper, Tin |
| Depth | 19.79mm |
| Gender | Male |
| Length | 36.07mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 7.49mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0431605104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.