Right-angle, unshielded modular jack with 8 positions and 16 loaded contacts. Features gold-plated bronze contacts and a black housing. Operates within a temperature range of -40°C to 85°C with a maximum voltage rating of 150V AC. This two-port connector has a 2.54mm pitch and a depth of 20.57mm.
Molex 0432238122 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 20.57mm |
| Gender | Female |
| Housing Color | Black |
| Length | 33.02mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 150V |
| Number of Ports | 2 |
| Number of Positions Loaded | 16 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 0432238122 to view detailed technical specifications.
No datasheet is available for this part.