Molex 0432498908 technical specifications.
| Contact Material | Bronze, Brass |
| Contact Plating | Gold |
| Depth | 20.57mm |
| Direction | Down |
| Housing Color | Black |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 150V |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Ports | 1 |
| Number of Positions Loaded | 10 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Series | 43249 |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0432498908 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.