15-position, 3-row, straight, through-hole power socket connector with a 6.35mm pitch. Features male pin circular contacts with tin plating over bronze material, suitable for solder termination. Insulated with natural PBT material, it operates within a temperature range of -55°C to 105°C and boasts a UL94 V-0 flammability rating. This RoHS compliant component is supplied in tray packaging.
Molex 0432550107 technical specifications.
| Color | White |
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Natural |
| Insulation Material | PBT |
| Length | 33.02mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Ports | 1 |
| Number of Positions | 15 |
| Number of Rows | 3 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 6.35mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.25inch |
| Series | MLX™ 43255 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0432550107 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.