
The 24-position Mini-Fit Jr 43588 male pin header features a contact material of brass with tin plating. It has 24 male pin contacts and is designed for through-hole mounting. The header has a pitch of 4.2mm and a row spacing of 0.165inch. It is available in a bulk packaging quantity of 2352 pieces.
Molex 0435880016 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Ports | 1 |
| Number of Positions | 24 |
| Number of Positions Loaded | 23 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 2352 |
| Packaging | Bulk |
| Pitch | 4.2mm |
| Row Spacing | 0.165inch |
| Series | Mini-Fit® Jr™ 43588 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0435880016 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.