Molex 0435880018 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Length | 18mm |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 4.2mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0435880018 to view detailed technical specifications.
No datasheet is available for this part.