Molex 043650-0615 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 5A |
| Depth | 5.57mm |
| Flammability Rating | UL94 V-0 |
| Glow Wire Compliant | Compliant |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 21.65mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 3mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| DC Rated Voltage | 250V |
| Width | 4.37mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 043650-0615 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.