Four-contact male power connector with right-angle orientation for surface mount applications. Features brass contacts with tin plating, a 3mm pitch, and a 250V AC maximum voltage rating. Operates within a temperature range of -40°C to 105°C. Termination is via solder, and the component is supplied on tape and reel, adhering to RoHS compliance.
Molex 0436500409 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 9.9mm |
| Length | 15.65mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 3mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0436500409 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
