Rectangular power connector featuring a 4-position, 1-row male pin configuration. This surface mount terminal offers a 3mm pitch and right-angle orientation. Constructed with brass contacts and gold plating, it operates within a temperature range of -40°C to 105°C. Termination is via solder, and the component is RoHS compliant.
Molex 0436500413 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 9.9mm |
| Gender | Male |
| Length | 19.65mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 3mm |
| RoHS Compliant | Yes |
| Series | Micro-Fit 3.0™ 43650 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0436500413 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.