Molex 0436500423 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 5.57mm |
| Gender | Male |
| Length | 15.65mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 1 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 3mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0436500423 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.