
Molex 0436500519 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Depth | 5.57mm |
| Length | 18.64mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1734 |
| Packaging | Tray |
| Pitch | 0.118inch |
| RoHS Compliant | Yes |
| Series | Micro-Fit 3.0™ 43650 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0436500519 to view detailed technical specifications.
No datasheet is available for this part.