
7-position, 1-port right-angle male pin header with 3mm pitch. Features gold-plated brass contacts for 5A current rating and 250V voltage rating. Insulation material is black polymer with UL94 V-0 flammability rating. Designed for through-hole mounting with solder termination. Operating temperature range from -40°C to 105°C.
Molex 0436500702 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 5A |
| Depth | 9.9mm |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 24.65mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 7 |
| Number of Ports | 1 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 3mm |
| RoHS Compliant | Yes |
| Series | Micro-Fit 3.0 43650 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0436500702 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.