
This 1-port right angle header features a brass contact material with a tin plating, and is designed for use in applications with a maximum operating temperature of 105°C. The header is available in a tape and reel packaging configuration and is compliant with RoHS and REACH regulations. The header has a length of 24.64mm and a depth of 9.9mm, with a maximum voltage rating of 250V AC.
Molex 0436500709 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 9.9mm |
| Gender | Male |
| Housing Color | Black |
| Length | 24.64mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 3mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0436500709 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.