
The Molex Micro-Fit 3.0 43650 series connector features a 7-pin rectangular design with a maximum operating temperature range of -40°C to 105°C. It has a current rating of 5A and a maximum voltage rating of 600V AC. The connector is through-hole mounted and has a gold-plated brass contact material. It is RoHS compliant and packaged in a tray.
Molex 0436500717 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 5A |
| Depth | 5.57mm |
| Length | 24.65mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 7 |
| Number of Ports | 1 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 3mm |
| RoHS Compliant | Yes |
| Series | Micro-Fit 3.0™ 43650 |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0436500717 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.