The Micro-Fit 3.0 8-position surface mount header features a 3mm pitch and is available in a 10-pack tape and reel configuration. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The header is made of brass with a tin plating and has a male pin contact type. It is designed for surface mount applications and is RoHS compliant.
Molex 0436500809 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Depth | 9.9mm |
| Gender | Male |
| Length | 27.64mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Pitch | 3mm |
| RoHS Compliant | Yes |
| Series | Micro-Fit 3.0™ 43650 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0436500809 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.