8-position, 1-port, straight, male pin header connector with a 3mm pitch. Features brass contacts with gold plating for optimal conductivity and a UL94 V-0 rated black polymer insulation. Designed for through-hole mounting with solder termination, operating within a temperature range of -40°C to 105°C and a maximum voltage rating of 250V AC. This RoHS compliant component offers a mated stacking height of 17.56mm.
Molex 0436500817 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 5.57mm |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 27.65mm |
| Mated Stacking Heights | 17.56mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 3mm |
| RoHS Compliant | Yes |
| Series | Micro-Fit 3.0 43650 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0436500817 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.