8-position, 1-port, straight, surface mount power header connector with a 3mm pitch. Features gold-plated brass male pin contacts and a polymer insulator with a UL94 V-0 flammability rating. Designed for SMD termination with a solder type. Operates within a temperature range of -40°C to 105°C.
Molex 0436500826 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 5.57mm |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 31.64mm |
| Mated Stacking Heights | 17.56mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 3mm |
| RoHS Compliant | Yes |
| Series | Micro-Fit 3.0 43650 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0436500826 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.